2.9V voltage detector IC with open-drain N-channel output. Features 2% accuracy, active-low reset, and a threshold voltage range of 2.842V to 2.958V. Operates from 800mV to 10V supply voltage with a low operating supply current of 1µA. Surface mountable in an SC-82AB package, supplied on tape and reel. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NCP305LSQ29T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.958V |
| Min Reset Threshold Voltage | 2.842V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ29T1G to view detailed technical specifications.
No datasheet is available for this part.
