
3.0V voltage detector IC with open-drain N-channel output, featuring a 2% accuracy and a reset threshold range of 2.94V to 3.06V. This surface mount component operates from 800mV to 10V supply voltage, with a low operating supply current of 1µA. It offers a maximum output current of 2.5mA and a maximum output voltage of 12.3V, with active-low reset functionality. Packaged in SC-82AB, this RoHS and Halogen Free device is ideal for power management applications.
Onsemi NCP305LSQ30T1G technical specifications.
| Accuracy | 2% |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 12.3V |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output Voltage | 12.3V |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP305 |
| Supply Current | 1.2uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ30T1G to view detailed technical specifications.
No datasheet is available for this part.
