
3.0V voltage detector IC with 2% accuracy, featuring an open-drain N-channel output. This surface mount component operates from 800mV to 10V supply voltage with a low 1.2µA nominal supply current. It provides a reset signal that is active low, with undervoltage and overvoltage thresholds at 2.94V and 3.06V respectively. Designed for harsh environments, it boasts a wide operating temperature range from -40°C to 85°C and is both RoHS and Halogen Free compliant.
Onsemi NCP305LSQ30T3G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.94V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ30T3G to view detailed technical specifications.
No datasheet is available for this part.
