Surface mount voltage detector IC with an open-drain N-channel output, featuring a 3.1V reset threshold. This component monitors a single voltage input, offering a reset signal that is active low. Operating across a supply voltage range of 800mV to 10V, it exhibits a nominal supply current of 1.2µA. The device boasts a 2% accuracy and is designed for operation between -40°C and 85°C. Packaged in a compact SC-82AB 4-lead package, it is supplied on tape and reel.
Onsemi NCP305LSQ31T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.162V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 3.162V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ31T1G to view detailed technical specifications.
No datasheet is available for this part.
