This voltage detector IC features a 3.4V threshold voltage with 2% accuracy, offering undervoltage detection down to 3.332V and overvoltage detection up to 3.468V. Designed for surface mount applications, it operates within a supply voltage range of 800mV to 10V and consumes a nominal supply current of 1.2µA. The component provides an active low reset signal via an open-drain N-channel output. It is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C, and supplied in tape and reel packaging.
Onsemi NCP305LSQ34T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.468V |
| Min Reset Threshold Voltage | 3.332V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 3.468V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.332V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ34T1G to view detailed technical specifications.
No datasheet is available for this part.
