Surface mount voltage detector IC with an open-drain N-channel output, featuring a 4.0V threshold voltage and active-low reset. This power management component operates within a supply voltage range of 800mV to 10V, with a nominal supply current of 1.3µA. It offers a reset threshold accuracy of 2% and is designed for a wide operating temperature range from -40°C to 85°C. The compact SC-82AB package measures 2.0x1.25x0.95 mm, supplied on 3000-piece tape and reel.
Onsemi NCP305LSQ40T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.08V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ40T1G to view detailed technical specifications.
No datasheet is available for this part.
