Surface mount voltage detector IC with an open-drain N-channel output, featuring a 4.5V reset threshold and active-low reset signal. This component offers a 2% accuracy across a wide operating temperature range of -40°C to 85°C. It supports supply voltages from 800mV to 10V, with a low operating supply current of 1µA and a maximum output current of 70mA. Packaged in a compact SC-82AB 4-lead package, it is supplied in a 3000-unit tape and reel.
Onsemi NCP305LSQ45T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 3.9uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output Type | Voltage |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Tolerance | 2% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP305LSQ45T1G to view detailed technical specifications.
No datasheet is available for this part.
