
Adjustable DC/DC switching regulator supporting boost, buck, and inverting conversion. Features a maximum output current of 1.5A and an adjustable output voltage up to 40V. Operates with an input voltage range of 3V to 40V and a switching frequency up to 190kHz. Packaged in a 4mm x 4mm DFN surface-mount package, this RoHS and Halogen Free component is designed for efficient power management.
Onsemi NCP3063MNTXG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063MNTXG to view detailed technical specifications.
No datasheet is available for this part.
