
Adjustable DC/DC converter IC supporting boost, buck, and inverting configurations. Features a maximum output current of 1.5A and an adjustable output voltage up to 40V, with a minimum input voltage of 3V and a maximum of 40V. Operates with a switching frequency up to 190kHz and achieves 85.5% efficiency. Packaged in an 8-lead PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Onsemi NCP3063PG technical specifications.
| Package/Case | PDIP |
| Efficiency | 85.5% |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063PG to view detailed technical specifications.
No datasheet is available for this part.
