Onsemi NCP3063SMDBSTEVB technical specifications.
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Output Current | 350mA |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063SMDBSTEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
