
Surface mountable DC/DC controller and regulator featuring boost, buck, and inverting converter capabilities. Operates with a wide input voltage range from 3V to 40V, delivering up to 1.5A output current and an adjustable output voltage up to 40V. Achieves 86% efficiency with a maximum switching frequency of 190kHz. Housed in a compact 4mm x 4mm x 0.95mm DFN package, this RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi NCP3064BMNTXG technical specifications.
| Package/Case | DFN |
| Efficiency | 86% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Inverter |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3064BMNTXG to view detailed technical specifications.
No datasheet is available for this part.
