Onsemi NCP3064BPG technical specifications.
| Package/Case | PDIP |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3064BPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
