Onsemi NCP3064DFBCKGEVB technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3064DFBCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
