Onsemi NCP3064SCBCKGEVB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3064SCBCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
