Onsemi NCP30653ABCKGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 14V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP30653ABCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
