Onsemi NCP3066DFSEPGEVB technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Output Current | 1.05A |
| Output Current per Channel | 1.05A |
| Output Voltage | 7.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066DFSEPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
