
High-efficiency (85%) buck/boost/inverting regulator for HB-LEDs, featuring constant current control and a 1.5A maximum output current. Operates with a wide input voltage range of 3V to 40V and a fixed output voltage of 235mV. This surface-mount SOIC-8 package device offers a switching frequency of 190kHz and is RoHS and Halogen Free compliant. Designed for reliable operation between 0°C and 70°C.
Onsemi NCP3066DR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 85% |
| Frequency | 190kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 235mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066DR2G to view detailed technical specifications.
No datasheet is available for this part.
