
High-efficiency switching regulator for HB-LEDs, supporting buck, boost, and inverting configurations. Features constant current output up to 1.5A with analog and PWM dimming capabilities. Operates from 3V to 40V input, delivering 1.5A output current. Packaged in a 4x4mm DFN surface-mount package, this component offers 85% efficiency at a 150kHz switching frequency. It is RoHS and Halogen Free compliant, with a maximum operating temperature of 70°C.
Onsemi NCP3066MNTXG technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Efficiency | 85% |
| Frequency | 150kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed |
| Output Voltage | 235mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066MNTXG to view detailed technical specifications.
No datasheet is available for this part.
