
Onsemi NCP3066PG technical specifications.
| Package/Case | PDIP |
| Efficiency | 85% |
| Frequency | 190kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1uA |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066PG to view detailed technical specifications.
No datasheet is available for this part.