Onsemi NCP3066S3BCKGEVB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Max Input Voltage | 35V |
| Min Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Current per Channel | 3A |
| Output Voltage | 3.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066S3BCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
