Onsemi NCP3066SCBSTGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 16V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3066SCBSTGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.