Onsemi NCP308MTADJTBG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP308MTADJTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
