
The NCP308SN300T1G is a surface mount Simple Reset/Power-On Reset IC from Onsemi. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC has a single voltage monitor and a threshold voltage of 3V. It is available in a SOT-23-6 package and is packaged in tape and reel.
Onsemi NCP308SN300T1G technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.79V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP308SN300T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
