This surface mount supervisory circuit monitors a single voltage threshold at 405mV, offering active low reset output. Operating within a 1.6V to 5.5V supply voltage range, this component features a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 6-pin TSOP, it is RoHS and Halogen Free compliant.
Onsemi NCP308SNADJT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 405mV |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP308SNADJT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
