Onsemi NCP3101BUCK1GEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3101BUCK1GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
