Onsemi NCP3101CMNTXG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3101CMNTXG to view detailed technical specifications.
No datasheet is available for this part.