Onsemi NCP3102MNTXG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3102MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
