Onsemi NCP3120QPBCKGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3120QPBCKGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.