
Onsemi NCP3121MNTXG technical specifications.
| Package/Case | QFN |
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 750kHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3121MNTXG to view detailed technical specifications.
No datasheet is available for this part.
