
The NCP3122MNTXG is a dual adjustable regulator from Onsemi. It has a current rating of 2A and an operating supply voltage of 13.2V. The device is packaged in a QFN-32 package and is suitable for surface mount applications. The NCP3122MNTXG operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a switching frequency of up to 2.2MHz and is lead free.
Onsemi NCP3122MNTXG technical specifications.
| Package/Case | QFN |
| Current Rating | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.2MHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3122MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
