Onsemi NCP3126CRAGEVB technical specifications.
| Package/Case | Ceramic |
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3126CRAGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.