
The NCP3127ADR2G is a lead-free, surface-mount DC/DC controller from Onsemi. It operates from 4.5V to 13.2V and regulates an output voltage of 5V with a maximum current of 2A. The device is available in a SOIC-8 package and is suitable for use in temperatures ranging from -40°C to 125°C. The NCP3127ADR2G is RoHS compliant and features a synchronous rectifier.
Onsemi NCP3127ADR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10.56V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3127ADR2G to view detailed technical specifications.
No datasheet is available for this part.
