Onsemi NCP3127AGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3127AGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
