The NCP3134MNTXG is an industrial quad DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 105°C and has a 16-terminal quad package. The device is designed for use with input voltages between 2.9V and 5.5V. It features a single function and is packaged in a 3mm x 3mm HVQCCN package.
Onsemi NCP3134MNTXG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP3134MNTXG to view detailed technical specifications.
No datasheet is available for this part.