The NCP3135MNTXG is a 16-pin QFN DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 2.9 and 5.5V. The device features a quad terminal position and is packaged in a 3x3mm QFN-16 package.
Onsemi NCP3135MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP3135MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.