
The NCP3136MNTXG is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is packaged in a QFN-16 package. The device is designed for automotive applications and has a maximum input voltage of 5.5 volts and a minimum input voltage of 2.9 volts.
Onsemi NCP3136MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP3136MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.