Onsemi NCP317BTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP317BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
