
High current synchronous buck converter, featuring a 15A maximum output current and adjustable output voltage from 600mV to 19.32V. Operates with an input voltage range of 4.5V to 21V, achieving up to 90% efficiency. This surface mount component is housed in a compact QFN package with dimensions of 6mm x 6mm x 0.95mm. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi NCP3232NMNTXG technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 19.32V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3232NMNTXG to view detailed technical specifications.
No datasheet is available for this part.