
High-side power switch IC with 3A max output current and 5.5V operating voltage. Features 26mΩ on-state resistance and a single output. This surface-mount component is housed in a compact 1.2mm x 1.6mm x 0.5mm DFN package, suitable for tape and reel packaging. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Onsemi NCP330MUTBG technical specifications.
| Package/Case | DFN |
| Current | 5A |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 580mW |
| Max Supply Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 26mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP330MUTBG to view detailed technical specifications.
No datasheet is available for this part.
