
Onsemi NCP331SNT1G technical specifications.
| Package/Case | TSOP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP331SNT1G to view detailed technical specifications.
No datasheet is available for this part.
