
Adjustable positive linear voltage regulator IC, 500mA output current, 1.25V reference voltage, and 0.9% accuracy. Features a low dropout voltage of 340mV, with input voltage ranging from 2.6V to 16V and output voltage adjustable up to 10V. Housed in a compact SOIC-8 narrow body package for surface mounting, operating across a wide temperature range of -40°C to 150°C. This RoHS compliant component is supplied in a 98-piece tube.
Onsemi NCP3334DADJG technical specifications.
| Accuracy | 0.9% |
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3334DADJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
