
Ultra-high accuracy LDO regulator with a fixed 2.5V output voltage and 500mA output current. Features 0.9% accuracy, 16V maximum input voltage, and 12V maximum supply voltage. Operates across a -40°C to 150°C temperature range. Packaged in a Micro 8 lead MSOP surface mount package, supplied on a 4000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NCP3335ADM250R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.269V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335ADM250R2G to view detailed technical specifications.
No datasheet is available for this part.
