
Ultra-high accuracy LDO regulator, 500 mA output current, fixed 5.0 V output voltage. Features 0.9% accuracy and a maximum input voltage of 16V. Operates across a wide temperature range from -40°C to 150°C. Packaged in a compact MSOP surface mount package, supplied on a 4000-piece tape and reel.
Onsemi NCP3335ADM500R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335ADM500R2G to view detailed technical specifications.
No datasheet is available for this part.
