
Adjustable LDO regulator, 860mA output current, with ultra-high accuracy of 0.9%. Features a wide input voltage range from -300mV to 16V and an adjustable output voltage up to 10V, with a minimum of 1.25V. Operates across a broad temperature range of -40°C to 150°C. Packaged in a compact MSOP surface mount package, supplied on a 4000-piece tape and reel. This component is RoHS compliant and halogen-free.
Onsemi NCP3335ADMADJR2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 860mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 860mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335ADMADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
