Onsemi NCP3335AMN150R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Dropout Voltage | 940mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 860mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335AMN150R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
