
Ultra-high accuracy LDO regulator with a fixed 2.85V output voltage and 500mA output current. Features 0.9% accuracy, 1.25V reference voltage, and a maximum input voltage of 16V. Packaged in a compact 3x3mm DFN surface-mount package, this positive polarity regulator operates from -40°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi NCP3335AMN285R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335AMN285R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
