
Ultra-high accuracy LDO regulator, 500 mA output current, fixed 5.0 V output voltage. Features 0.9% accuracy, 16V maximum input voltage, and 830mA maximum output current. Operates from -40°C to 150°C with a quiescent current of 190µA. Surface mount DFN package, 3x3mm, 0.95mm height, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP3335AMN500R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.269V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335AMN500R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
