Onsemi NCP3335DMR2330G technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335DMR2330G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
