
Positive fixed output LDO regulator, 1.8V, 500mA output current, with 0.9% accuracy and a 1.261V reference voltage. Features low quiescent current of 220uA and a maximum supply current of 14mA. Operates with input voltages from 2.9V to 12V, delivering up to 830mA maximum output current. Packaged in a 3x3mm DFN (0.5P pitch) surface mount package, tape and reel, 3000 units per reel. RoHS compliant and lead-free.
Onsemi NCP3337MN180R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3337MN180R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
