Onsemi NCP3337MN250R2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Series | NCP3337 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3337MN250R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
